Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ STECKER 13 :: 13-pin trailer/caravan plug, 12 V

Item-No.: KFZ STECKER 13
€3,99
Category of goods: 1 = discountable

KFZ STECKER 13

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer plug
    • Assembly
    • 13-pin
    • Material
    • Plastic
  • Electrical values
    • Approval
    • ISO 11446 - DIN V 72 570 T.1, CE approved

13-pin caravan plug, 12 V

• Caravan plug — plastic version
• ISO 11446 — DIN V-72570 T.1



Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer plug
    • Assembly
    • 13-pin
    • Material
    • Plastic
  • Electrical values
    • Approval
    • ISO 11446 - DIN V 72 570 T.1, CE approved
Datasheet/manual