Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ DOSE 7 :: Car socket for trailer coupling, 12 V, 7-pin

Item-No.: KFZ DOSE 7
€2,75
Category of goods: 1 = discountable

KFZ DOSE 7

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer socket
    • Assembly
    • 7-pin
    • Material
    • Plastic

7-pin car socket for trailer coupling, 12 V



Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer socket
    • Assembly
    • 7-pin
    • Material
    • Plastic
Datasheet/manual