Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ DOSE 13 :: Car trailer socket, 13-pin

Item-No.: KFZ DOSE 13
€5,99
Category of goods: 1 = discountable

KFZ DOSE 13

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer socket
    • Design
    • Rubber gasket
    • Assembly
    • 13-pin
    • Material
    • Plastic
  • Electrical values
    • Approval
    • ISO 11446 - DIN V 72 570 T.1, CE approved

13-pin socket for connecting a 13-pin
trailer plug. Enclosure made of impact-resistant plastic with sprung cover to protect against dirt and moisture.

With cut-off contact for the fog light

Operating voltage: 12 V.
Colour: black
Material: PA66 (nylon)
Dimensions: approx. 71 x 63 x 50 mm



Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer socket
    • Design
    • Rubber gasket
    • Assembly
    • 13-pin
    • Material
    • Plastic
  • Electrical values
    • Approval
    • ISO 11446 - DIN V 72 570 T.1, CE approved
Datasheet/manual