Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ ADAPTER 7 :: Automotive trailer adapter, 7-pin plug to 13-pin socket

Item-No.: KFZ ADAPTER 7
€3,70
Category of goods: 1 = discountable

KFZ ADAPTER 7

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer adapter
    • Design
    • 7-pin plug (6-pin assigned) <> 13-pin socket
    • Material
    • Plastic
  • Specials
    • Specification
    • For trailer coupling

This adapter enables you to operate a trailer with a 13-pin plug (new) on a vehicle with a 7-pin socket (old).

With locking device.

Enclosure made of impact-resistant plastic with sprung cover to protect against dirt and moisture.

Operating voltage: 12 V
Colour: black



Manufacturer : FILMER
Factory number : 36653
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer adapter
    • Design
    • 7-pin plug (6-pin assigned) <> 13-pin socket
    • Material
    • Plastic
  • Specials
    • Specification
    • For trailer coupling
Datasheet/manual