Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 6672 :: Car socket for trailer coupling, 7-pin with shutdown

Item-No.: KFZ 6672
€2,99
Category of goods: 1 = discountable

KFZ 6672

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer socket
    • Design
    • With disconnection contact
    • Assembly
    • 7-pin
    • Material
    • Plastic

7-pin socket
  • With cut-off contact for the rear fog light

  • Complies with the latest legal requirements

  • Use to connect a 7-pin trailer plug

  • Housing made of impact-resistant plastic

  • With sprung cover

  • Includes rubber cap for protection against dirt and moisture

  • Operating voltage: 12 V

  • Colour: black

  • Material: PA66 (nylon), PVC




Manufacturer : FILMER
Factory number : 36672
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer socket
    • Design
    • With disconnection contact
    • Assembly
    • 7-pin
    • Material
    • Plastic
Datasheet/manual