Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 29298 :: Jumper cable, 25 mm, with start control, 3.5 m

Item-No.: KFZ 29298
€48,95
Category of goods: 1 = discountable

KFZ 29298

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle jump lead
    • Design
    • 25 mm cable cross-section
    • Material
    • Copper
  • Electrical values
    • Approval
    • TÜV/GS tested
    • Load limit
    • 12 V/24 V up to 5500 cm³
  • Specials
    • Specification
    • With start control
  • Measures
    • Length
    • 3500 mm
Application: for petrol engines, 12 V/24 V up to 5500 cm³, for diesel engines up to 3000 cm³

  • Conductance: 25 mm²
  • Cable length: approx. 2 x 3.50 m (± 50 mm)
  • Cable material: copper
  • Packaging: practical, transparent, round case with zip
  • Colour: black/red
  • Safety standard in line with DIN 72553
  • Plastic terminal clips
  • With protective circuit to protect against voltage surges and protect the on-board electronics
  • TÜV/GS-tested



Manufacturer : EAL
Factory number : 29298
Package weight : 2.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle jump lead
    • Design
    • 25 mm cable cross-section
    • Material
    • Copper
  • Electrical values
    • Approval
    • TÜV/GS tested
    • Load limit
    • 12 V/24 V up to 5500 cm³
  • Specials
    • Specification
    • With start control
  • Measures
    • Length
    • 3500 mm
Datasheet/manual