Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 29245 :: Professional battery clamp, red

Item-No.: KFZ 29245
Colour:

€12,30
Category of goods: 1 = discountable

KFZ 29245

  • Product Description
  • Technical information
  • General
    • Type
    • Car battery terminal
    • Design
    • Profi
    • Colour
    • Red
    • Material
    • Synthetic cast brass
  • Electrical values
    • Load limit
    • 1000 A

  • Application: suitable for copper cable cross-sections up to 70 mm²

  • Jump start: up to 1000 A

  • Flexible: up to -30°C

  • Size (length): approx. 20 cm

  • Material: plastic, heavy-duty cast brass

  • Packaging: in self-service bag

  • Angled for ease of use

  • Secure handling, even in tricky positions

  • Colour: red




Manufacturer : EUFAB
Factory number : 29245
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car battery terminal
    • Design
    • Profi
    • Colour
    • Red
    • Material
    • Synthetic cast brass
  • Electrical values
    • Load limit
    • 1000 A
Datasheet/manual