Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 10002 :: Plug for trailer, metal

Item-No.: KFZ 10002
€3,60
Category of goods: 1 = discountable

KFZ 10002

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer plug
    • Assembly
    • 7-pin
    • Material
    • Brass

Application: for supplying the trailer with power

• Voltage: 12 V
• Connector: 7-pin
• Material: metal
• Version: ---
• Standard: complies with DIN ISO 1724
• Colour: silver



Manufacturer : EAL
Factory number : 10002
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer plug
    • Assembly
    • 7-pin
    • Material
    • Brass
Datasheet/manual