reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMA 46519 :: 2-way distributor for car cigarette lighter

Item-No.: HAMA 46519
€11,70
Category of goods: 1 = discountable

HAMA 46519

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 vehicle sockets
  • Electrical values
    • Load limit
    • 10 A

- With 0 - 180° joint for optimum installation angle
- For connecting two devices to the cigarette lighter (inner diameter 21 mm)
- Max. total power consumption: 10 A
- LED indicator for contact security
- Colour: black



Manufacturer : HAMA
Factory number : 46519
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 vehicle sockets
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual