Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST ZULEITUNG 22 :: Automobile device connection cable, 2 A, 2.5x5.5 mm

Item-No.: BST ZULEITUNG 22
€7,30
Category of goods: 1 = discountable

BST ZULEITUNG 22

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle device connection cable
    • Design
    • 2.5 x 5.5 mm hollow plug, angled
    • Assembly
    • Cable: 2x 0.4 mm²
  • Specials
    • Specification
    • 2 m cable
  • Electrical values
    • Load limit
    • 2 A

Device connection cable 2 A

Universal safety plug, 2 A, preassembled with 2-m cable (2x 0.4 mm²) and with hollow plug 2.5 x 5.5 mm (angled design, shaft length: 9.5 mm). Positive terminal on the inner contact.



Manufacturer : PROCAR
Factory number : 67854910
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle device connection cable
    • Design
    • 2.5 x 5.5 mm hollow plug, angled
    • Assembly
    • Cable: 2x 0.4 mm²
  • Specials
    • Specification
    • 2 m cable
  • Electrical values
    • Load limit
    • 2 A
Datasheet/manual