Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST ZULEITUNG 1 :: Automobile supply cable, up to 8 A with fuse, 4 m

Item-No.: BST ZULEITUNG 1
€8,20
Category of goods: 1 = discountable

BST ZULEITUNG 1

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle coiled supply line
    • Design
    • 8 A fuse
  • Specials
    • Specification
    • 4 m cable
  • Electrical values
    • Load limit
    • 8 A

Flat supply cable with universal plug
8 A with fuse
4-m flat cable, 2 x 0.75 mm²



Manufacturer : PROCAR
Factory number : 67834000
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle coiled supply line
    • Design
    • 8 A fuse
  • Specials
    • Specification
    • 4 m cable
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual