Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST VLK :: Automobile extension cable, up to 8 A with fuse

Item-No.: BST VLK
€11,95
Category of goods: 1 = discountable

BST VLK

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Design
    • With fuse
    • Assembly
    • Spiral cable
  • Specials
    • Specification
    • 2 m cable
  • Electrical values
    • Load limit
    • 8 A

Automobile plug connector
Extension cable
Universal plug, 8 A
with fuse to
coupling. Spiral cable
Up to 2 m. 2x0.75 mm².



Manufacturer : PROCAR
Factory number : 67818100
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Design
    • With fuse
    • Assembly
    • Spiral cable
  • Specials
    • Specification
    • 2 m cable
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual