Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST VLK-FLACH 2 :: Automobile extension cable, up to 8 A with standard coupling

Item-No.: BST VLK-FLACH 2
€11,30
Category of goods: 1 = discountable

BST VLK-FLACH 2

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Design
    • 8 A fuse
    • Assembly
    • With standard coupling
  • Specials
    • Specification
    • 4 m cable
  • Electrical values
    • Load limit
    • 8 A

Extension cable
With universal automobile plug with 8-A fuse to
break-proof standard coupling with contacts
according to DIN ISO 4165, suitable for standard and
Universal plug
4-m flat cable, 2 x 0.75 mm²



Manufacturer : PROCAR
Factory number : 67814000
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Design
    • 8 A fuse
    • Assembly
    • With standard coupling
  • Specials
    • Specification
    • 4 m cable
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual