Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST NT UNI :: Socket power supply unit, 60 W with Ø 21 mm coupling

Item-No.: BST NT UNI
€50,70
Category of goods: 1 = discountable

BST NT UNI

  • Product Description
  • Technical information
  • General
    • Type
    • 230 V power supply
    • Design
    • 1 vehicle socket
  • Electrical values
    • Load limit
    • 5 A
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • In-car socket

230 VAC input/12 VDC 5 A output with approx. 1.2-m cable and coupling (internal Ø 21 mm).

For connecting 12-V devices
e.g. electrical coolboxes, lamps, PRO CAR heated pads, bath mats, heated mats and PVC heated mats.



Manufacturer : PROCAR
Factory number : 20900750
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • 230 V power supply
    • Design
    • 1 vehicle socket
  • Electrical values
    • Load limit
    • 5 A
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • In-car socket
Datasheet/manual