Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST KUPPLUNG :: Automobile coupling cable, up to 8 A, alligator clips

Item-No.: BST KUPPLUNG
€8,65
Category of goods: 1 = discountable

BST KUPPLUNG

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle clutch cable
    • Design
    • Crocodile clips
  • Specials
    • Specification
    • 1 m cable
  • Electrical values
    • Load limit
    • 8 A

Automobile plug connector
Coupling cable with
1-m supply line
alligator clips for
connection to a
vehicle battery.



Manufacturer : PROCAR
Factory number : 67874000
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle clutch cable
    • Design
    • Crocodile clips
  • Specials
    • Specification
    • 1 m cable
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual