Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 97 :: Motorcycle USB on-board socket, 1 A

Item-No.: BST 97
€18,80
Category of goods: 1 = discountable

BST 97

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging socket, surface-mounted
    • Design
    • weatherproof, waterproof
  • Electrical values
    • Load limit
    • 1 A / 12 V

The on-board socket converts an input voltage of 12 V to USB standard. The housing features IP54 weather protection. The 1.2-m cable with battery cable shoes enables flexible mounting on the handlebar or frame.

The housing contains a groove on both sides for optimal attachment with cable ties. The housing can be attached under the dashboard with four small holes.

• Waterproof IP54 housing
• Flexible installation with 1.2-m cable length
• Universal mounting
• With fuse and holder



Manufacturer : H-TRONIC
Factory number : 1250525VK
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging socket, surface-mounted
    • Design
    • weatherproof, waterproof
  • Electrical values
    • Load limit
    • 1 A / 12 V
Datasheet/manual