Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 96 :: Surface-mounted three-way socket with USB

Item-No.: BST 96
€28,90
Category of goods: 1 = discountable

BST 96

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging socket, surface-mounted
    • Design
    • + 2 power sockets
  • Electrical values
    • Load limit
    • 1 A / 12 V

2 power sockets, max. 20 A at a cable cross-section of 2.5 mm2, 16 A at a cable cross-section of 1.5 mm2 and 1 USB socket 12 VDC/5 VDC 1000 mA.

  • With integrated voltage transformer for charging and powering smartphones, navigation devices, digital cameras, mobile phones and other electronic devices that can be charged via USB.

  • Fitted using two screws, included in delivery.

  • Pre-assembled cable connection

  • Dimensions: L 85 mm, W 95 mm, H 33 mm

  • Enclosure made of sturdy plastic




Manufacturer : PROCAR
Factory number : 67314500
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging socket, surface-mounted
    • Design
    • + 2 power sockets
  • Electrical values
    • Load limit
    • 1 A / 12 V