Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 95 D 3A :: Car-USB installation charging socket, 3 A, cover

Item-No.: BST 95 D 3A
€18,60
Category of goods: 1 = discountable

BST 95 D 3A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging socket, built-in
    • Design
    • Incl. lid
    • Assembly
    • 1 x 3.000 mA
  • Specials
    • Specification
    • 0.15 m cable

Power USB built-in socket 12 - 24 V DC/with mounting plate and lid 5 V DC 3000 mA

  • with integrated voltage converter for loading and operating smartphones, navigation devices, digital cameras, mobile phones, MP3 players, cameras, tablets and other electronic devices that require a high< /li>
  • charge current and can be loaded via USB.

  • Attached using a hexagon nut, installation dimension Ø 27.8 mm,

  • cable connection approx. 150 mm pre-assembled,


Technical data:
· E1 Approval
· Input 8 - 34 volts!
· Output: 3000 mA
· Cable length: 15 cm
· Cable cross-section: 0.5 mm²
· Panel thickness with threaded sleeve: 2 - 8 mm
· Mounting hole: 27.8 mm +/- 0.1 mm
· Output current: max. 3 A
· Own consumption: <5mA



Manufacturer : PROCAR
Factory number : 67332100
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging socket, built-in
    • Design
    • Incl. lid
    • Assembly
    • 1 x 3.000 mA
  • Specials
    • Specification
    • 0.15 m cable
Datasheet/manual