Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 91 :: Automobile USB charger coupler with protective cap, 1 A

Item-No.: BST 91
€23,70
Category of goods: 1 = discountable

BST 91

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging socket
    • Design
    • Incl. lid
    • Assembly
    • Incl. lid
  • Specials
    • Specification
    • 1.5 m cable
  • Electrical values
    • Load limit
    • 1 A / 12 V

Input voltage 12 V, battery current / output voltage output USB 5 V DC 1000 mA

Mobile charging coupler for charging and operating navigation systems, PDAs, smartphones etc. Charged via 5-V USB connections. With approx.1.5-m cable for mobile use in cars, boats, motor homes and caravans.

Technical data:
Input voltage: 12 V DC
Output voltage: 5 VDC
Dimensions: L 45 mm; H 40 mm; W 20 mm



Manufacturer : PROCAR
Factory number : 68302010
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging socket
    • Design
    • Incl. lid
    • Assembly
    • Incl. lid
  • Specials
    • Specification
    • 1.5 m cable
  • Electrical values
    • Load limit
    • 1 A / 12 V