Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 9 :: Universal angled automobile plug, up to 7.5 A with LED

Item-No.: BST 9
€8,50
Category of goods: 1 = discountable

BST 9

  • Product Description
  • Technical information
  • General
    • Type
    • Universal vehicle right-angle plug
    • Design
    • with LED
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 7,5 A / 12 - 24 V

Automobile plug/universal angled connector
With screw contacts, screw strain relief
and adjustment sleeve with
bayonet lock and function check
via LED.
7.5 A / 12-24 V
Suitable for cigarette lighter and
standard sockets in accordance with DIN ISO 4165.



Manufacturer : PROCAR
Factory number : 57730000
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal vehicle right-angle plug
    • Design
    • with LED
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 7,5 A / 12 - 24 V
Datasheet/manual