Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 8 :: Universal automobile plug, can be angled, up to 8 A

Item-No.: BST 8
€5,35
Category of goods: 1 = discountable

BST 8

  • Product Description
  • Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • Can be angled 180°
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 8 A

Universal automobile plug connector, 8 A, suitable for
cigarette lighter and standard sockets.

Can be angled and rotated 180°, with screw contacts, screw strain relief and adjustment sleeve with
Bayonet lock

Hole for 3-mm LED.



Manufacturer : PROCAR
Factory number : 67742000
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • Can be angled 180°
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual