Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 67339500 :: Flat USB power outlet, 8 - 34 V, 5 V, 3 A

Item-No.: BST 67339500
€20,95
Category of goods: 1 = discountable

BST 67339500

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Design
    • 1 x USB
    • Assembly
    • 1 x 3.000 mA

This power outlet has a built-in voltage converter for charging and operating smartphones, navigation devices, PDAs, digital cameras, mobile phones, MP3 players, cameras and all types of tablets, as well as other electronic devices that can be charged via USB and require a high charging current.

Fitted using two screws, which are included in the delivery.

Technical data:
Input: 8 - 34 V
Output: 3000 mA
Cable length: 1 m
Cable cross-section: 0.5 mm²
Max. output current: 3 A
Device consumption: <5 mA
Dimensions: 42 x 34 x 15.25 mm
Connection: bootlace ferrules



Manufacturer : PROCAR
Factory number : 67339500
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Design
    • 1 x USB
    • Assembly
    • 1 x 3.000 mA
Datasheet/manual