Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 67325500 :: Car USB mounted charging socket, 2x 2500 mA, plug

Item-No.: BST 67325500
€39,95
Category of goods: 1 = discountable

BST 67325500

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Design
    • 2 x USB, 2 x Power
    • Assembly
    • 2 x 2.500 mA
  • Interfaces
    • Connection
    • Universal plug

12 V DC triple socket featuring two power sockets with inner diameter 21 mm and one double USB power socket 12 - 24 V DC/5 V DC 5000 mA (2x 2500 mA).

With integrated voltage transformer for charging and powering smartphones, navigation devices, digital cameras, mobile phones, MP3 players, cameras, tablets and other electronic devices that can be charged via USB.

Connection via universal plug in DIN,

power or cigarette lighter sockets. Cable length: 1.5 m.
Dimensions W x D x H: 95 mm x 85 mm x 38 mm.
Sturdy plastic housing.



Manufacturer : PROCAR
Factory number : 67325500
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Design
    • 2 x USB, 2 x Power
    • Assembly
    • 2 x 2.500 mA
  • Interfaces
    • Connection
    • Universal plug
Datasheet/manual