Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 67324500 :: Car USB mounted charging socket, 2x 2500 mA

Item-No.: BST 67324500
€31,50
Category of goods: 1 = discountable

BST 67324500

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Design
    • 2 x USB, 2 x Power
    • Assembly
    • 2 x 2.500 mA

12 V DC mounted triple socket featuring two power sockets
with inner diameter 21 mm and one double USB power socket
12 - 24 V DC/5 V DC 5000 mA (2x 2500 mA)

With integrated voltage transformer for charging and powering smartphones, navigation devices, digital cameras, mobile phones, MP3 players, cameras, tablets and other electronic devices that can be charged via USB.

Fitted using two screws (included). Cable connection pre-assembled.

Dimensions W x D x H: 95 mm x 85 mm x 33 mm.
Sturdy plastic housing.



Manufacturer : PROCAR
Factory number : 67324500
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Design
    • 2 x USB, 2 x Power
    • Assembly
    • 2 x 2.500 mA
Datasheet/manual