Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 67323500 :: Car USB mounted charging socket, 2x 2500 mA

Item-No.: BST 67323500
€19,90
Category of goods: 1 = discountable

BST 67323500

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging socket
    • Design
    • 2 x USB
    • Assembly
    • 2 x 2.500 mA

Mounted socket with double USB power socket 12 - 24 V DC /
5 V DC, 5000 mA (2x 2500 mA)

With integrated voltage transformer for charging and powering smartphones, navigation devices, digital cameras, mobile phones, MP3 players, cameras, tablets and other electronic devices that can be charged via USB.

Fitted using two screws (included).

Cable connection (approx. 150 mm) pre-assembled,
Dimensions (L x W x H): 85 mm x 35 mm x 33 mm.



Manufacturer : PROCAR
Factory number : 67323500
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging socket
    • Design
    • 2 x USB
    • Assembly
    • 2 x 2.500 mA
Datasheet/manual