Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 67322500 :: Car USB integrated charging socket, 2x 2.5 A

Item-No.: BST 67322500
€20,80
Category of goods: 1 = discountable

BST 67322500

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging socket
    • Design
    • 2 x USB
    • Assembly
    • 2 x 2.500 mA

Double USB power socket 12 - 24 V DC with mounting plate
5 V DC, 5000 mA (2x 2500 mA)

With integrated voltage transformer for charging and powering smartphones, navigation devices, digital cameras, mobile phones, MP3 players, cameras, tablets and other electronic devices that can be charged via USB.

Fitted using a hexagon nut
Cable connection (approx. 150 mm) pre-assembled,
Screws not included.
Can be fitted with or without mounting plate.



Manufacturer : PROCAR
Factory number : 67322500
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging socket
    • Design
    • 2 x USB
    • Assembly
    • 2 x 2.500 mA
Datasheet/manual