Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 6 :: Universal automobile plug, up to 16 A, TÜV-tested

Item-No.: BST 6
€3,99
Category of goods: 1 = discountable

BST 6

  • Product Description
  • Technical information
  • General
    • Type
    • Universal vehicle plug
    • Assembly
    • Balancing housing with bayonet lock
    • Material
    • ABS plastic
  • Electrical values
    • Load limit
    • 16 A

Universal automobile plug connector, 16 A, TÜV-tested, made from ABS plastic

Suitable for cigarette lighter and standard sockets with screw contacts, screw-mountable strain relief and adjustment sleeve with bayonet lock,

fold-out pulling tool.



Manufacturer : PROCAR
Factory number : 67711010
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal vehicle plug
    • Assembly
    • Balancing housing with bayonet lock
    • Material
    • ABS plastic
  • Electrical values
    • Load limit
    • 16 A
Datasheet/manual