Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 5 :: Universal automobile plug, up to 8 A with fuse

Item-No.: BST 5
€3,80
Category of goods: 1 = discountable

BST 5

  • Product Description
  • Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • With fuse
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 8 A

Universal automobile plug connector, 8 A with fuse, suitable for cigarette lighter and standard sockets

With screw contacts, screw-mountable strain relief and adjustment sleeve with bayonet lock,

fold-out pulling tool.

Includes 8-A torpedo fuse (DIN 72581-1)



Manufacturer : PROCAR
Factory number : 67712000
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • With fuse
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual