Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 4 :: Universal automobile plug up to 8 A

Item-No.: BST 4
€3,20
Category of goods: 1 = discountable

BST 4

  • Product Description
  • Technical information
  • General
    • Type
    • Universal vehicle plug
    • Assembly
    • Balancing housing with bayonet lock
    • Material
    • Polycarbonate

Automobile plug connector, universal plug 8 A, made from polycarbonate
Suitable for cigarette lighter and standard sockets

With screw contacts and adjustment sleeve with bayonet lock,

fold-out pulling tool.



Manufacturer : PROCAR
Factory number : 67711200
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal vehicle plug
    • Assembly
    • Balancing housing with bayonet lock
    • Material
    • Polycarbonate
Datasheet/manual