Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 32 :: Standard socket adapter 8 A with cable

Item-No.: BST 32
€6,45
Category of goods: 1 = discountable

BST 32

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard socket adapter
    • Design
    • Cable (2x 0.75 mm², flat)
  • Specials
    • Specification
    • 0.25 m cable
  • Electrical values
    • Load limit
    • 8 A / 12 - 24 V

Standard socket adapter 12-24 V/8 A with cable

The adapter allows devices with large connectors to be operated in small DIN sockets.

Cable: 2x 0.75 mm², flat, 25 cm long
Internal diameter: 21 mm for cigarette lighter plug



Manufacturer : PROCAR
Factory number : 67872000
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard socket adapter
    • Design
    • Cable (2x 0.75 mm², flat)
  • Specials
    • Specification
    • 0.25 m cable
  • Electrical values
    • Load limit
    • 8 A / 12 - 24 V
Datasheet/manual