Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 3 :: Standard automobile plug connector, up to 15 A, screw contacts

Item-No.: BST 3
€3,99
Category of goods: 1 = discountable

BST 3

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard plug
    • Design
    • Screw contacts
  • Electrical values
    • Load limit
    • 15 A / 6 - 24 V

Automobile plug connector
Standard plug, suitable
for standard sockets
in accordance with DIN ISO 4165.
Screwed contacts.
15 A / 6-24 V.



Manufacturer : PROCAR
Factory number : 53005000
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard plug
    • Design
    • Screw contacts
  • Electrical values
    • Load limit
    • 15 A / 6 - 24 V
Datasheet/manual