Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 3-FACH UNI :: Car triple coupler with 3 car sockets

Item-No.: BST 3-FACH UNI
€17,50
Category of goods: 1 = discountable

BST 3-FACH UNI

  • Product Description
  • Technical information
  • General
    • Type
    • Car triple coupler
    • Design
    • 3 vehicle sockets
  • Electrical values
    • Load limit
    • 15 A
Triple coupler 3 x 5 A
12-24 volt triple coupler for powering 3 consumers simultaneously with 12-24 volt plugs in cars, camper vans, trucks and boats.

Three large couplers (inner diameter 21 mm) with 0.25 m cable, total load max 3 x 5 A.

Red adapter fitting for standard sockets and cigarette lighter sockets.



Manufacturer : PROCAR
Factory number : 67879050
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car triple coupler
    • Design
    • 3 vehicle sockets
  • Electrical values
    • Load limit
    • 15 A
Datasheet/manual