0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 27 :: Motorcycle socket with snap-on cover

Item-No.: BST 27
€20,30
Category of goods: 1 = discountable

BST 27

  • Product Description
  • Technical information
  • General
    • Type
    • Motorcycle universal flush-mounted socket
    • Design
    • weatherproof, waterproof
    • Assembly
    • Snap-on lid
  • Specials
    • Specification
    • 0.2 m cable
  • Electrical values
    • Load limit
    • 10 A / 12 V
Motorcycle socket with snap-on cover 12 V / 10 A

For connecting battery chargers, navigation systems, PDAs and other consumers. Suitable for universal plugs and safety plugs. Weather-resistant, water-proof and pre-assembled with 20-cm cable. Internal diameter: 21 mm.



Manufacturer : PROCAR
Factory number : 57607050
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motorcycle universal flush-mounted socket
    • Design
    • weatherproof, waterproof
    • Assembly
    • Snap-on lid
  • Specials
    • Specification
    • 0.2 m cable
  • Electrical values
    • Load limit
    • 10 A / 12 V
Datasheet/manual