Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 26 :: Waterproof DIN flush-mounted standard socket

Item-No.: BST 26
€16,95
Category of goods: 1 = discountable

BST 26

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard flush-mounted socket
    • Design
    • Waterproof
    • Assembly
    • Screw cap
  • Electrical values
    • Approval
    • DIN ISO 4165
    • Load limit
    • 8 A / 12 - 24 V
  • Specials
    • Specification
    • 0.3 m cable

Waterproof DIN flush-mounted standard socket

Water-resistant, moulded 12 to 24 V DIN standard flush-mounted socket with screw cover. Protection rating IP 67. 8-A contacts in accordance with DIN ISO 4165. With 30 cm connection cable.



Manufacturer : PROCAR
Factory number : 52005000
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard flush-mounted socket
    • Design
    • Waterproof
    • Assembly
    • Screw cap
  • Electrical values
    • Approval
    • DIN ISO 4165
    • Load limit
    • 8 A / 12 - 24 V
  • Specials
    • Specification
    • 0.3 m cable
Datasheet/manual