Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 24 :: Standard automobile coupler with snap-on cover, metal

Item-No.: BST 24
€7,55
Category of goods: 1 = discountable

BST 24

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard coupling
    • Design
    • 18 mm mounting diameter
    • Assembly
    • Snap-on lid
    • Material
    • Metal
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 16 A / 12 - 24 V

Standard sockets for device connections
in on-board networks in cars, caravans and boats.
Metal, with snap-on cover for protection against
dust and splash water.
With flat plug connection 6.3 mm
Suitable for standard and universal connectors
16 A / 12 to 24 V / in accordance with DIN ISO 4165
For front mounting, installation Ø 18 mm
Secured with hexagon nuts.



Manufacturer : PROCAR
Factory number : 53114320
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard coupling
    • Design
    • 18 mm mounting diameter
    • Assembly
    • Snap-on lid
    • Material
    • Metal
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 16 A / 12 - 24 V
Datasheet/manual