Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 16567 :: 4-in-1 in-car socket, 12 V

Item-No.: BST 16567
€13,20
Category of goods: 1 = discountable

BST 16567

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle quad socket
    • Design
    • 4 sockets
  • Electrical values
    • Load limit
    • 10 A / 12 V

  • Usage: for cars and caravans

  • Connector: 12 V with 10-A fuse

  • Socket: 3 x 12 V, 1 x cigarette lighter

  • Load capacity: up to 1 A

  • Weight: approx. 0.300 kg

  • Colour: anthracite

  • Control LED as battery power indicator

  • For connecting various consumers with a European standard plug

  • Screw-on or adhesive attachment

  • E approval




Manufacturer : EAL
Factory number : 16567
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle quad socket
    • Design
    • 4 sockets
  • Electrical values
    • Load limit
    • 10 A / 12 V
Datasheet/manual