Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 16559 :: In-car spiral extension cable, up to 10 A

Item-No.: BST 16559
€8,30
Category of goods: 1 = discountable

BST 16559

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Assembly
    • Spiral cable
  • Specials
    • Specification
    • 3 m cable
  • Electrical values
    • Load limit
    • 10 A

  • Usage: for cars and caravans

  • Universal plug: 12 V, 10 A

  • Socket: 12 V

  • Length: approx. 3 m in spiral shape

  • Weight: approx. 0.1 kg

  • Colour: black

  • This practical cable allows all 12-V devices to be easily connected at greater length so that they can be used in the rear foot wells, on the back seat etc.




Manufacturer : EAL
Factory number : 16559
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Assembly
    • Spiral cable
  • Specials
    • Specification
    • 3 m cable
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual