Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BATTERIEKLEMMEN :: Battery terminals, 1 pair

Item-No.: BATTERIEKLEMMEN
€2,25
Category of goods: 1 = discountable

BATTERIEKLEMMEN

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle battery terminals
  • Packaging
    • Packaging
    • 1 pair

Battery terminals, 1 pair for connecting to conventional lead-acid/gel batteries.
For cable cross-section up to 16 mm²
IMPORTANT: If using on car batteries,
please observe the correct polarity!



Manufacturer : FILMER
Factory number : 50327
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle battery terminals
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual