Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI T4W WHITE2 :: T4W signal bulbs Philips White Vision, twin pack


12929NBVB2

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • 1-filament
    • Technology
    • WhiteVision
  • Specials
    • Specification
    • Handschuhfachleuchte / Parkleuchte / Heckleuchte
  • Packaging
    • Packaging
    • Blister pack of 2
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 12 V
  • Lamp properties
    • Color temperature
    • 4500 K

Philips WhiteVision bulbs give your car signal lights an intense, white xenon effect at night and thus ensure a first-class driving experience. Thanks to the higher brightness with 40% whiter light, WhiteVision is the perfect combination of style and safety.

Technology: Halogen
Type. T4W
Range: WhiteVision
Application

Glovebox light
Reading light
Rear/parking light
Indicator on side
Rear light

ECE homologation



Manufacturer : PHILIPS
Factory number : 22105630
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • 1-filament
    • Technology
    • WhiteVision
  • Specials
    • Specification
    • Handschuhfachleuchte / Parkleuchte / Heckleuchte
  • Packaging
    • Packaging
    • Blister pack of 2
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 12 V
  • Lamp properties
    • Color temperature
    • 4500 K
Datasheet/manual