Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI R2 40/45 :: Philips R2 - 45t-41, 45/40 W, 12 V


R2 12620B1

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • R2
    • Socket
    • P45t-41
    • Technology
    • Bilux
  • Specials
    • Specification
    • Standard
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Performance
    • 40/45 W
    • Voltage
    • 12 V

Bilux bulb for classic vehicles.

• Type R2
• 1-unit blister pack
• Voltage: 12 V
• Power: 45/40 W
• Fitting: P45t-41



Manufacturer : PHILIPS
Factory number : 5543930
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • R2
    • Socket
    • P45t-41
    • Technology
    • Bilux
  • Specials
    • Specification
    • Standard
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Performance
    • 40/45 W
    • Voltage
    • 12 V
Datasheet/manual