Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI H7 VISION :: H7 headlight bulb Philips Vision


PHI H7 VISION

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • Vision
  • Specials
    • Specification
    • Abblendlicht / Fernlicht / Nebellicht
  • Packaging
    • Packaging
    • 1er-Pack
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1500 lm

Philips Vision - Up to 30% more light on the road

Vision is the entry-level halogen bulb series by Philips. Vision bulbs generate up to 30% more light than standard bulbs yet do not cost more than a comparable standard product. This is a high-quality brand-name product and the best value for money on the market.

Suitable for all vehicle types with H7 halogen headlamps as standard

OEM-quality seal. This seal certifies that Philips is a selected partner of the largest vehicle manufacturers and guarantees:

• High-quality products for improved road safety
• Philips cutting-edge technology
• ECE certification and ECE approval
• Sustainability: lead-free and mercury-free products

H7
12 V
55 W
Lumens: 1500 lm ±10%
Fitting: PX26d
Service life (B3/Tc) = 330/550


1-unit blister pack. We recommend changing a pair at a time.

Before changing the bulb, please note
Tips for good illumination:

• Always replace bulbs in pairs
• Readjust all headlights regularly, so that they do not dazzle other road users
• Check all signal and interior bulbs
• Periodically clean the headlight lenses
• Always carry a set of replacement bulbs in the glove compartment for emergencies
• Retrofit your vehicle with standard lamps in OEM quality



Manufacturer : PHILIPS
Factory number : 12972PRB1
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • Vision
  • Specials
    • Specification
    • Abblendlicht / Fernlicht / Nebellicht
  • Packaging
    • Packaging
    • 1er-Pack
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1500 lm
Datasheet/manual