Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI H3 WHITE1 :: H3 headlight bulb Philips White Vision, single unit


12336WHVB1

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H3
    • Socket
    • PK22s
    • Technology
    • WhiteVision
  • Specials
    • Specification
    • Nebellicht vorne
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1450 lm
  • Lamp properties
    • Color temperature
    • 3700 K

Philips WhiteVision - safety has never been more attractive

Pack of 1

Intensely white xenon effect

Philips WhiteVision bulbs give your headlights an intense, white xenon effect at night and thus ensure a first-class driving experience.
Thanks to the higher brightness with 40% whiter light, WhiteVision is the perfect combination of style and safety.
- Intensely white xenon effect
- Lights the road with up to 4300 Kelvin (40% whiter light)
- Improved safety: up to 60% more light on the road
- Best service life amongst xenon-effect bulbs of 450 hours (Tc) measured at 13.2 V

Full homologation. WhiteVision is ECE-certified and the first road-approved bulb with intense white light. It provides ultimate visibility without compromising safety by dazzling vehicles in front.

60% more light on the road. Longer light distribution with 60% more light improves your view of other road users. This improves safety and gives you more time to react to potential hazards on the road.

An excellent driving experience. Philips WhiteVision headlight bulbs outshine all blue vehicle bulbs and are the right choice for drivers who want to be stylish without compromising safety. With the colour temperature of xenon headlight bulbs and an elegant white holder, the WhiteVision is the ultimate upgrade for your headlights. The Philips patented coating technology of the 3rd generation is a masterpiece of development and makes WhiteVision the first headlight bulb with a truly white light.

Unmatched service life in its class. Philips WhiteVision headlight bulbs (available in H1, H3, H4, H7, T4W and W5W) have been specially designed for a long service life. They provide you with a long and reliable service life of up to 450 hours*.

The service life is therefore significantly higher than competitor's products. This means fewer lamp replacements and is excellent value for money. (*H4 and H7 tested at 13.2 V standard voltage)

Clear, white light. At up to 4300 Kelvin and up to 40% whiter light. Philips WhiteVision bulbs illuminate the road with a clear, white light that lights up the darkness immediately. First-class beam for a first-class driving experience.

Improved contrast, safer driving. Maximum white light with a colour temperature of up to 4300 Kelvin means that your headlights reflect better from road markings and signs. White light at night ensures greater vigilance and a more comfortable driving experience.

White xenon effect. Regardless of whether they are used in reflector or projector lenses, WhiteVision bulbs give your car headlights the high-quality look of high-end vehicles.

The first choice of car manufacturers. Philips is known for the most technologically advanced vehicle lighting solutions. Every second car in Europe is equipped with Philips bulbs. The ultimate choice for automobile manufacturers.



Light properties
lumen

• 1450 ± 15% lm

Colour temperature

• 4300 K



Manufacturer : PHILIPS
Factory number : 77951930
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H3
    • Socket
    • PK22s
    • Technology
    • WhiteVision
  • Specials
    • Specification
    • Nebellicht vorne
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1450 lm
  • Lamp properties
    • Color temperature
    • 3700 K
Datasheet/manual