Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI H1 ECO :: H1 headlight bulb Philips Longlife Eco Vision


PHI H1 ECO

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H1
    • Socket
    • P14.5s
    • Technology
    • EcoVision
  • Specials
    • Specification
    • Abblendlicht / Fernlicht / Nebellicht
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1550 lm

Philips presents its most economical and environmentally friendly high-performance halogen bulb: EcoVision.

EcoVision bulbs consume up to 20% less energy than conventional car bulbs, but have twice the service life and produce 10% more light. Using EcoVision bulbs reduces the fuel consumption and CO2 emissions of your car. This means you save fuel and money and protect the environment at the same time.

H1
12 V
55 W
Base Eurorack
P14,5s

1-unit blister pack. We recommend changing a pair at a time.

Before changing the bulb, please note
Tips for good illumination:

• Always replace bulbs in pairs
• Readjust all headlights regularly, so that they do not dazzle other road users
• Check all signal and interior bulbs
• Periodically clean the headlight lenses
• Always carry a set of replacement bulbs in the glove compartment for emergencies
• Retrofit your vehicle with standard lamps in OEM quality



Manufacturer : PHILIPS
Factory number : 12258LLECOB1
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H1
    • Socket
    • P14.5s
    • Technology
    • EcoVision
  • Specials
    • Specification
    • Abblendlicht / Fernlicht / Nebellicht
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1550 lm
Datasheet/manual