Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 64193CBI-01B :: Osram Cool Blue Intense, 12 V, H4, single blister pack


OSR 64193CBI-01B

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H4
    • Socket
    • P43t
    • Technology
    • Cool Blue Intense
  • Specials
    • Specification
    • Abblendlicht / Fernlicht
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Performance
    • 60/55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1650/1000 lm
  • Lamp properties
    • Color temperature
    • 4200 K
    • Length
    • 82 mm
    • Ø
    • 17 mm

  • Stylish look

  • Up to 20% more light (compared to standard halogen bulbs)

  • Bluish-white light for a xenon look


Applications
  • Headlights

  • Ideal for use in clear-glass headlights


Product properties
  • Colour temperature: up to 4200 K

  • High luminous flux

  • Headlight bulbs for the bluest legally permitted halogen light

  • Modern design with silver cap




  • Manufacturer : OSRAM
    Factory number : 64193CBI-01B
    Package weight : 0.032 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Vehicle light
      • Design
      • H4
      • Socket
      • P43t
      • Technology
      • Cool Blue Intense
    • Specials
      • Specification
      • Abblendlicht / Fernlicht
    • Packaging
      • Packaging
      • Pack of 1
    • Electrical values
      • Performance
      • 60/55 W
      • Voltage
      • 12 V
    • Lighting
      • Rated lighting current
      • 1650/1000 lm
    • Lamp properties
      • Color temperature
      • 4200 K
      • Length
      • 82 mm
      • Ø
      • 17 mm
    Datasheet/manual