Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 64193-01B :: Osram Original H4 12V, single blister pack


OSR 64193-01B

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H4
    • Socket
    • P43t
    • Technology
    • Original Line
  • Specials
    • Specification
    • Abblendlicht / Fernlicht
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Performance
    • 60/55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1650/1000 lm
  • Lamp properties
    • Length
    • 82 mm
    • Ø
    • 17 mm

Headlight bulb in OEM quality



Manufacturer : OSRAM
Factory number : 64193-01B
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H4
    • Socket
    • P43t
    • Technology
    • Original Line
  • Specials
    • Specification
    • Abblendlicht / Fernlicht
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Performance
    • 60/55 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 1650/1000 lm
  • Lamp properties
    • Length
    • 82 mm
    • Ø
    • 17 mm
Datasheet/manual