Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 055422 :: Osram Original Line, H8B, 1 unit 64242

Item-No.: OSR 055422
€14,80



Bargain Item!
Limited amount available.

OSR 055422

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H8
    • Socket
    • PGJY19-1
    • Technology
    • Original Line
  • Specials
    • Specification
    • Abblendlicht / Fernlicht
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 800 lm
  • Lamp properties
    • Length
    • 66 mm
    • Ø
    • 12 mm

Halogen headlight lamp

  • OEM quality


  • Electrical data

  • Max. power consumption 43 W 1)

  • Nominal wattage 35.0 W

  • Nominal voltage 12.0 V

  • Test voltage 13.2 V

  • 1) Maximum

  • Photometric data

  • Luminous flux 800 lm

  • Luminous flux tolerance ±15%

  • Length 66.8 mm

  • Diameter 12.0 mm

  • Product weight 19.00 g

  • Service life

  • Service life B3 400 hours

  • Service life Tc 800 hours

  • Additional product data

  • Base (standard designation) PGJY19-1

  • ECE category H8B




Manufacturer : OSRAM
Factory number : 64242
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H8
    • Socket
    • PGJY19-1
    • Technology
    • Original Line
  • Specials
    • Specification
    • Abblendlicht / Fernlicht
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 12 V
  • Lighting
    • Rated lighting current
    • 800 lm
  • Lamp properties
    • Length
    • 66 mm
    • Ø
    • 12 mm
Datasheet/manual