Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ BOX H4 :: OSRAM minibox H4


KFZ BOX H4

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H4
    • Socket
    • P43t
  • Packaging
    • Packaging
    • Ersatzlampenbox
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V

Replacement bulb box
- A mobile reserve for passenger cars and motorcycles

The best companion when on the go — OSRAM bulb boxes

Often, defects on the vehicle are only noticed on long trips. Having the right replacement bulb box to hand saves searching for a workshop and provides fast on-the-spot help.

Safety has absolute priority in road traffic. Lighting plays a crucial role. Vehicles that cannot be clearly seen or drivers who do not notice other road users are a hazard to everyone.

If, for example. a headlight bulb fails, it is vital that this is replaced immediately for reasons of safety. If replacement is delayed, there is a risk of the second bulb failing and impairing the roadworthiness of the vehicle.

In some European countries, it is therefore mandatory to carry replacement bulbs:
- Slovenia
- Croatia
- Macedonia
- Bosnia and Herzegovina
- Spain
- Czech Republic

Carrying a replacement bulb box is recommended in:
- France
- Slovakia

These ergonomically shaped mini boxes (ALBM) in an exclusive design ensure you always have the right replacement bulb on hand for your vehicle.

They each contain a halogen main headlight bulb, the 5 main signal bulbs and 3 fuses.

The very robust plastic surface protects the bulbs from vibration. Its compact size (12x8x5 cm) enables the minibox to be easily stowed in the boot or even the glove compartment of a car and takes up very little space on a motorcycle.



Manufacturer : OSRAM
Factory number : CLK H4 EURO
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H4
    • Socket
    • P43t
  • Packaging
    • Packaging
    • Ersatzlampenbox
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
Datasheet/manual