Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 16089 :: Bulb replacement box, H7, 9 pieces


KFZ 16089

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H7
    • Socket
    • div.
  • Packaging
    • Packaging
    • Ersatzlampenbox
  • Electrical values
    • Performance
    • div. W
    • Voltage
    • 12 V

Bulb replacement box, H7

1 * headlight bulb H7/12 V 55 W PX26D
1 * brake/rear light 21/5 W BAY15D
1 * indicator, fog or reversing light 21 W BA15S
1 * rear light 5 W, BA15S
1 * interior, sidelight or parking light 3 W, W2.1x9.5D
2 * flat fuses (10 A + 15 A)
2 * mini flat fuses (5 A + 10 A)



Manufacturer : FILMER
Factory number : 16089
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H7
    • Socket
    • div.
  • Packaging
    • Packaging
    • Ersatzlampenbox
  • Electrical values
    • Performance
    • div. W
    • Voltage
    • 12 V
Datasheet/manual