Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13306 :: Bulbs, BAU15S, 21 W, 2 pieces, orange


KFZ 13306

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • 1-filament
    • Socket
    • BAU15S
    • Technology
    • Orange
  • Specials
    • Specification
    • Orange
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Performance
    • 21 W
    • Voltage
    • 12 V

Orange bulb

• 12 V, 21 W, BAU15S
• Colour: orange
• 2 pieces in a blister pack

!!Not for use in areas subject to German Road Traffic Licensing Regulations!!!



Manufacturer : EAL
Factory number : 13306
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • 1-filament
    • Socket
    • BAU15S
    • Technology
    • Orange
  • Specials
    • Specification
    • Orange
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Performance
    • 21 W
    • Voltage
    • 12 V
Datasheet/manual