Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13023 :: Halogen car bulb H7


KFZ 13023

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H7
    • Socket
    • PX26d
  • Specials
    • Specification
    • Abblendlicht / Fernlicht
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V

• Voltage: 12 V
• Output: 55 W
• Base: PX26D
• Packaging: 1 piece in a blister pack



Manufacturer : EAL
Factory number : 13023
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H7
    • Socket
    • PX26d
  • Specials
    • Specification
    • Abblendlicht / Fernlicht
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
Datasheet/manual